Part Details for 2037-25-B5LF by Bourns Inc
Overview of 2037-25-B5LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65692-037LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
67292-037 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 74 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for 2037-25-B5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1280
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2037-25-B5LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5510 | Buy Now |
DISTI #
2037-25-B5LF-ND
|
DigiKey | GDT 250V 5KA 2 POLE THROUGH HOLE Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5272 | Buy Now |
DISTI #
2037-25-B5LF
|
Avnet Americas | 2037 Series Miniature 2-Pole Gas Discharge Tube 250V Through Hole Bulk - Bulk (Alt: 2037-25-B5LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
652-2037-25-B5LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$0.5140 / $1.1500 | Order Now |
DISTI #
73772496
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2037-25-B5LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4651 / $0.6120 | Buy Now |
DISTI #
2037-25-B5LF
|
Avnet Abacus | (Alt: 2037-25-B5LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4651 / $0.6120 | Buy Now |
Part Details for 2037-25-B5LF
2037-25-B5LF CAD Models
2037-25-B5LF Part Data Attributes
|
2037-25-B5LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2037-25-B5LF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2037-25-B5LF
This table gives cross-reference parts and alternative options found for 2037-25-B5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2037-25-B5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2037-25-A | Surge Protection Circuit, | Bourns Inc | 2037-25-B5LF vs 2037-25-A |