-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6105
|
Newark | Usb 2.0 Type C To A White Cable 1M Otp |Molex 203800-0025 (Alternate Part Number: 191128850230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $11.4100 | Buy Now |
DISTI #
71518309
|
RS | USB 2.0 Type A Male-C Male Cable, 1m(3.3ft) Length, TPE Jacket, 203800 Series | Molex Incorporated 203800-0025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 |
|
$7.7700 / $8.4500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 1m USB Type C to USB Type A M-M 24AWG/30AWG RoHS: Compliant |
65 Partner Stock |
|
$6.8400 / $10.0800 | Buy Now |
DISTI #
203800-0025
|
TTI | USB Cables / IEEE 1394 Cables USB2.0 Type C to A Wht Cbl 1M OTP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2983500
|
element14 Asia-Pacific | USB CABLE, 2.0 C-A PLUG, 1M, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5471 / $10.8564 | Buy Now |
DISTI #
2983500
|
Farnell | USB CABLE, 2.0 C-A PLUG, 1M, WHITE RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$6.8336 / $10.1499 | Buy Now |
DISTI #
4230560
|
Farnell | RoHS: Compliant Min Qty: 55 Container: Each | 0 |
|
$2.9646 | Buy Now |
|
Master Electronics | Cable Assembly USB 1m USB Type C to USB Type A M-M 24AWG/30AWG RoHS: Compliant |
65 Partner Stock |
|
$6.8400 / $10.0800 | Buy Now |
DISTI #
10156157
|
TestEquity LLC | Molex 203800-0025 Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type C-to-A, USB 2.0, 1.0m Length, Over-Temperature Protection, White | 65 |
|
$7.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203800-0025
Molex
Buy Now
|
Compare Parts:
203800-0025
Molex
|
Samacsys Manufacturer | Molex |