Part Details for 2038000026 by Molex
Overview of 2038000026 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2038000026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2038000026-ND
|
DigiKey | USB3.0TYPE C O A BLACK CABLE 1M Min Qty: 11 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
875 In Stock |
|
$5.8100 / $6.5700 | Buy Now |
DISTI #
203800-0026
|
TTI | USB Cables / IEEE 1394 Cables USB3.0 Type C to A BLK Cbl 1M DL SCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
2038000026
|
Avnet Abacus | Cable Assembly Shielded 1m USB 3.0 Type C to USB Type A PL-PL (Alt: 2038000026) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now |
Part Details for 2038000026
2038000026 CAD Models
2038000026 Part Data Attributes:
|
2038000026
Molex
Buy Now
Datasheet
|
Compare Parts:
2038000026
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | USB TYPE C | |
Connector Side2 | USB TYPE A | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |