Part Details for 203802-4 by TE Connectivity
Overview of 203802-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 203802-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0226
|
Newark | Contact Assy.-Soc.(L.p.) |Amp Te Connectivity 203802-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $5.9500 | Buy Now |
DISTI #
2266-203802-4-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 25 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
45056 In Stock |
|
$3.1200 / $3.3100 | Buy Now |
DISTI #
203802-4-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
203802-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 203802-4) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-203802-4
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT 24-20 RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Bisco Industries | 56 |
|
Buy Now | ||
|
Onlinecomponents.com | CONTACT ASSY.-SOC.(L.P.) RoHS: Compliant |
45056 Partner Stock |
|
$22.0000 / $79.2600 | Buy Now |
DISTI #
11690989
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 21 Package Multiple: 1 | Americas - 45056 |
|
$2.9300 / $3.1000 | Buy Now |
|
Quest Components | 203802-4 | 4 |
|
$4.1250 / $6.1875 | Buy Now |
DISTI #
203802-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 203802-4) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 203802-4
203802-4 CAD Models
203802-4 Part Data Attributes:
|
203802-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203802-4
TE Connectivity
CONTACT ASSY.-SOC.(L.P.)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |