Part Details for 2038RINS by Klein Tools Inc
Overview of 2038RINS by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2038RINS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3685
|
Newark | Pliers, Long Nose, Insulated, 8", Plier Style:Long Nose, Overall Length:8.63", Product Range:- Rohs Compliant: Na |Klein Tools 2038RINS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9800 | Buy Now |
DISTI #
1742-2038RINS-ND
|
DigiKey | PLIERS LONG NOSE SIDE CUTTERS 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$39.1220 / $45.4300 | Buy Now |
DISTI #
247-2038RINS
|
Mouser Electronics | Pliers & Tweezers Pliers, Long Nose Side-Cutters, Insulated, 8-Inch | 0 |
|
$35.3300 / $45.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9900 | Buy Now |