Part Details for 204-0015-01 by Schmartboard
Overview of 204-0015-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-0015-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0234
|
Newark | Ez .5Mm Pitch, 12 And 24 Pin Qfp & Qfn Adapter, Pitch Spacing:2.54Mm, Row Pitch:12.7Mm, Product Range:Schmart Board |Schmartboard 204-0015-01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
1988-1022-ND
|
DigiKey | SCHMARTBOARDEZ .5MM PITCH, 12 AN Min Qty: 1 Lead time: 3 Weeks Container: Bag |
41 In Stock |
|
$6.0000 | Buy Now |
DISTI #
872-204-0015-01
|
Mouser Electronics | PCBs & Breadboards .5mm Pitch 12/24 Pin QFP/QFN Adapter RoHS: Compliant | 9 |
|
$6.0000 | Buy Now |