-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, DPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3103CT-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12152 In Stock |
|
$0.5228 / $1.0900 | Buy Now |
DISTI #
204-211STR
|
Avnet Americas | Switch DIP ON OFF DPST 1 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-211STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5405 / $0.7580 | Buy Now |
DISTI #
774-204-211STR
|
Mouser Electronics | DIP Switches / SIP Switches DPST 1 position Epoxy Top Tape Seal RoHS: Compliant | 2183 |
|
$0.5540 / $1.0900 | Buy Now |
|
Future Electronics | 204 Series DPST 1 Position Surface Mount Multi Functional DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 7350Reel |
|
$0.7050 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R RoHS: Compliant |
9800 In Stock |
|
$0.5300 / $0.7350 | Buy Now |
DISTI #
204-211STR
|
Avnet Americas | Switch DIP ON OFF DPST 1 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-211STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 1050 |
|
$0.5405 / $0.7580 | Buy Now |
DISTI #
204-211STR
|
Avnet Americas | Switch DIP ON OFF DPST 1 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-211STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5405 / $0.7580 | Buy Now |
DISTI #
204-211STR
|
Avnet Americas | Switch DIP ON OFF DPST 1 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-211STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 1050 |
|
$0.5405 / $0.7580 | Buy Now |
DISTI #
204-211STR
|
Avnet Americas | Switch DIP ON OFF DPST 1 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-211STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5405 / $0.7580 | Buy Now |
|
Master Electronics | Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R RoHS: Compliant |
9800 In Stock |
|
$0.5300 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204-211STR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
204-211STR
CTS Corporation
Slide Dip Switch, 1 Switches, DPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 7.26 mm | |
Body Height | 9.12 mm | |
Body Length or Diameter | 10.41 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |