Part Details for 204-8SR by CTS Corporation
Overview of 204-8SR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-8SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-204-8SRTR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8904 | Buy Now |
DISTI #
204-8SR
|
Avnet Americas | - Tape and Reel (Alt: 204-8SR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5986 / $0.8577 | Buy Now |
DISTI #
774-204-8SR
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW Gull Wing Gold Plated 8 SW SPST, REEL RoHS: Compliant | 0 |
|
$0.7480 / $0.8600 | Order Now |
|
Future Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.7200 / $0.7850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6560 / $0.9030 | Buy Now |
DISTI #
204-8SR
|
Avnet Americas | - Tape and Reel (Alt: 204-8SR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5986 / $0.8577 | Buy Now |
DISTI #
204-8SR
|
Avnet Americas | - Tape and Reel (Alt: 204-8SR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5986 / $0.8577 | Buy Now |
Part Details for 204-8SR
204-8SR CAD Models
204-8SR Part Data Attributes
|
204-8SR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
204-8SR
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | SEALING: WATER PROOF | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |