Part Details for 204-8ST by CTS Corporation
Overview of 204-8ST by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-8ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2048ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4097 In Stock |
|
$0.6561 / $1.2600 | Buy Now |
DISTI #
204-8ST
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 204-8ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 1415 |
|
$0.5676 / $0.8139 | Buy Now |
DISTI #
774-2048ST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8 switch sections RoHS: Compliant | 1370 |
|
$0.6560 / $1.2600 | Buy Now |
|
Future Electronics | 204 Series Multi Functional SPST 8 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 920Tube |
|
$0.7050 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube RoHS: Compliant |
2040 In Stock |
|
$0.6340 / $1.0890 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SWITCH DIP 8POS TOP SLIDE SMT | 191 |
|
$0.6773 / $1.4514 | Buy Now |
|
Quest Components | SWITCH DIP 8POS TOP SLIDE SMT | 4 |
|
$1.6800 / $2.1000 | Buy Now |
|
Quest Components | SWITCH DIP 8POS TOP SLIDE SMT | 8 |
|
$1.7874 / $2.3832 | Buy Now |
|
Quest Components | SWITCH DIP 8POS TOP SLIDE SMT | 55 |
|
$1.9800 / $3.6000 | Buy Now |
Part Details for 204-8ST
204-8ST CAD Models
204-8ST Part Data Attributes
|
204-8ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
204-8ST
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 9.12 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |