Part Details for 204-8STR by CTS Corporation
Overview of 204-8STR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204-8STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204-8STR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1050 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9357 | Buy Now |
DISTI #
204-8STR
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-8STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6269 / $0.9015 | Buy Now |
DISTI #
204-8STR
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-8STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6269 / $0.9015 | Buy Now |
DISTI #
774-204-8STR
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW Gull Wing Gold Plated 8 SW SPST, REEL RoHS: Compliant | 652 |
|
$0.7460 / $1.5200 | Buy Now |
|
Future Electronics | DIP SW Gull Wing Gold Plated 8 SW SPST, REEL RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.8350 / $0.8850 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R RoHS: Compliant |
2100 In Stock |
|
$0.6630 / $0.8990 | Buy Now |
DISTI #
204-8STR
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-8STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6269 / $0.9015 | Buy Now |
DISTI #
204-8STR
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-8STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6269 / $0.9015 | Buy Now |
DISTI #
204-8STR
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-8STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6269 / $0.9015 | Buy Now |
DISTI #
204-8STR
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 204-8STR) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6269 / $0.9015 | Buy Now |
Part Details for 204-8STR
204-8STR CAD Models
204-8STR Part Data Attributes
|
204-8STR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
204-8STR
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 10.41 mm | |
Body Height | 9.12 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 204-8STR
This table gives cross-reference parts and alternative options found for 204-8STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-8STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204-8R | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 204-8STR vs 204-8R |