Part Details for 2040247-5 by TE Connectivity
Results Overview of 2040247-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2040247-5 Information
2040247-5 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2040247-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0668
|
Newark | Connector, Display Port, Receptacle, 20 Position, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:-, Product Range:-, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2040247-5 RoHS: Compliant Min Qty: 54000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 | Buy Now |
DISTI #
2040247-5
|
Avnet Americas | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port Tray - Tape and Reel (Alt: 2040247-5) RoHS: Compliant Min Qty: 54000 Package Multiple: 900 Lead time: 11 Weeks, 5 Days Container: Reel | 7200 Factory Stock |
|
RFQ | |
DISTI #
AMP2040247-5
|
Heilind Electronics | RECE ASSY DP RA SMT STD SMT-LEG W-FLANGE | Americas - 0 in Stock |
|
$3.0713 / $3.1171 | Buy Now |
|
Onlinecomponents.com | RECE ASSY DP RA SMT STD SMT-LEG W-FLANGE MOQ Reduction RoHS: Compliant | 0 |
|
$3.6300 / $10.2200 | Buy Now |
DISTI #
AMP2040247-5
|
Interstate Connecting Components | RECE ASSY DP RA SMT STD SMT-LEG W-FLANGE | 0 |
|
$3.0713 / $3.1171 | Buy Now |
DISTI #
000000000002788673
|
Sager | HDMI, Displayport & DVI Connectors Rcpt R/A SMT w/Boss w/ Mtg Flange Min Qty: 150 | 0 |
|
$4.7300 | Buy Now |
DISTI #
2040247-5
|
Avnet Abacus | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port Tray - Tape and Reel (Alt: 2040247-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2040247-5
|
Avnet Abacus | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port Tray - Tape and Reel (Alt: 2040247-5) RoHS: Compliant Min Qty: 54000 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2040247-5
2040247-5 CAD Models
2040247-5 Part Data Attributes
|
2040247-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2040247-5
TE Connectivity
(2040247-5) RECE ASSY DP RA SMT STD SMT-LEG W-FLANGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELDED | |
Board Mounting Option | PEG | |
Body Depth | 0.567 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |