-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 21 Contact(s), Crimp/IDC Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040340-1-ND
|
DigiKey | CONN PLUG 21POS PNL MNT Min Qty: 3200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8301 | Buy Now |
DISTI #
2040340-1
|
Avnet Americas | PLUG ASSY MINI CT HYBRID DRAWER SLIMTYPE - Bulk (Alt: 2040340-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 160 Container: Bulk | 0 |
|
$5.4639 / $6.1689 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.1900 | Buy Now |
DISTI #
AMP2040340-1
|
Heilind Electronics | PLUG ASSY MINI CT HYBRID DRAWE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY MINI CT HYBRID DRAWER SLIMTYPE RoHS: Compliant | 0 |
|
$5.5800 / $16.3900 | Buy Now |
DISTI #
2040340-1
|
Avnet Americas | PLUG ASSY MINI CT HYBRID DRAWER SLIMTYPE - Bulk (Alt: 2040340-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 160 Container: Bulk | 0 |
|
$5.4639 / $6.1689 | Buy Now |
DISTI #
2040340-1
|
Avnet Americas | PLUG ASSY MINI CT HYBRID DRAWER SLIMTYPE - Bulk (Alt: 2040340-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7320 / $6.1689 | Buy Now |
DISTI #
AMP2040340-1
|
Interstate Connecting Components | PLUG ASSY MINI CT HYBRID DRAWE | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY MINI CT HYBRID DRAWER SLIMTYPE RoHS: Compliant | 0 |
|
$5.5800 / $16.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2040340-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2040340-1
TE Connectivity
Rectangular Power Connector, 21 Contact(s), Crimp/IDC Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.311 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |