2041180-2
Description: Board Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal

Overview of 2041180-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2041180-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2041180-2-ND
DigiKey CONN HEADER SMD R/A 2POS 1.25MM Min Qty: 30000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 30,000 $0.4433
$0.4433 Buy Now
DISTI # 000000000004960571
Sager Headers & Wire Housings 1.25 WTB, HDR, SMT, RA, 2P Min Qty: 1000 0
  • 1,000 $0.6096
$0.6096 Buy Now
DISTI # 2041180-2
Avnet Abacus (Alt: 2041180-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 2041180-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2041180-2 by TE Connectivity

2041180-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Want to compare parts?
  1. 2041180-2
    TE Connectivity
    Board Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2041180-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2041180-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2041180-2 would you like to use for your alert(s)?
  • Please alert me when 2041180-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2041180-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2041180-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2041180-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2041180-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2041180-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: