Part Details for 204193-000 by TE Connectivity
Overview of 204193-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 204193-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204193-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Bulk (Alt: 204193-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$8.8335 / $9.9733 | Buy Now |
DISTI #
571-204193-000
|
Mouser Electronics | Rectangular Cable Assemblies CMC-0553-8-9CS2351 RoHS: Compliant | 0 |
|
$9.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$9.1400 | Buy Now |
DISTI #
RYCCMC-0553-8-9CS2351
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-8-9CS2351 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CMC-0553-8-9CS2351 RoHS: Compliant | 0 |
|
$9.1200 / $25.6500 | Buy Now |
DISTI #
RYCCMC-0553-8-9CS2351
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0553-8-9CS2351 | 0 |
|
Buy Now | |
|
Master Electronics | CMC-0553-8-9CS2351 RoHS: Compliant | 0 |
|
$9.1200 / $25.6500 | Buy Now |
Part Details for 204193-000
204193-000 CAD Models
204193-000 Part Data Attributes
|
204193-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204193-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 6AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 13.3 mm2 | |
DIN Conformance | NO | |
Diameter | 5.49 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | FLUOROPOLYMER | |
Length | 15.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.002 Ω | |
Shielding | NO | |
Stranding | 133X29 | |
Wire Gauge | 6 AWG | |
Wire and Cable Name | POWER CABLE |