Part Details for 2042012 by SAB Bröckskes
Overview of 2042012 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG |
Price & Stock for 2042012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-2042012-ND
|
DigiKey | CABLE 12COND 20 AWG GRAY 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
63195 In Stock |
|
$1.7800 / $3.5200 | Buy Now |
DISTI #
74425408
|
RS | CC600 oil resistant multiconductor PVC flexible control cable 20/12c UL CSA 600V | SAB 2042012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$2.7000 / $2.9000 | RFQ |