-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ 22 SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34527-ND
|
DigiKey | CONN D-SUB SOCKET 22-28AWG CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
41793 In Stock |
|
$1.2726 / $2.4500 | Buy Now |
DISTI #
204351-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 204351-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1160 / $1.2600 | Buy Now |
DISTI #
204351-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 204351-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
204351-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 204351-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
M39029/57-354
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
98F6596
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 98F6596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1600 / $1.7200 | Buy Now |
DISTI #
571-2043511
|
Mouser Electronics | D-Sub Contacts D-SUB SKT 22-28AWG RoHS: Compliant | 19452 |
|
$0.6220 / $1.4100 | Buy Now |
|
Future Electronics | AMPLIMITE - Aerospace & Military RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 25000Bag |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
AMP204351-1
|
Heilind Electronics | SZ 22 SOCKET CONTACT | Americas - 3063 in Stock4500 On Order |
|
$0.6717 / $0.8491 | Buy Now |
|
Onlinecomponents.com | SZ 22 SOCKET CONTACT RoHS: Compliant |
7347 In Stock 17000 On Order |
|
$0.6070 / $1.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204351-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204351-1
TE Connectivity
SZ 22 SOCKET CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |