-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN,SZ 22D,NON-MAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F642
|
Newark | D Sub Contact, Pin, 28-22Awg, Crimp, For Use With:Subminiature D Pin/Socket Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 204370-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20432 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
A34484-ND
|
DigiKey | CONN D-SUB PIN 22-28AWG CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5032 In Stock |
|
$0.8484 / $1.6400 | Buy Now |
DISTI #
204370-8
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 204370-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 47575210086 Factory Stock |
|
$0.4496 | Buy Now |
DISTI #
204370-8
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 204370-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 210086 Factory Stock |
|
$0.7080 / $0.8520 | Buy Now |
DISTI #
50F642
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 20432 Partner Stock |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
204370-8
|
Avnet Americas | CONT PIN,SZ 22D,NON-MAG - Bulk (Alt: 204370-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 2 Days Container: Bulk | 210086 Factory Stock |
|
$0.4788 / $0.5244 | Buy Now |
DISTI #
571-2043708
|
Mouser Electronics | D-Sub Contacts PIN CONTACT RoHS: Compliant | 2632 |
|
$0.7870 / $1.6300 | Buy Now |
DISTI #
V90:2381_17618678
|
Arrow Electronics | Contact PIN 22 Size Crimp ST Cable Mount 22-28AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2132 | Americas - 13261 |
|
$0.5746 / $0.8279 | Buy Now |
|
Future Electronics | AMPLIMITE - Aerospace & Military RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 13000Bag |
|
$0.5150 / $0.5450 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204370-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204370-8
TE Connectivity
CONT PIN,SZ 22D,NON-MAG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-24308, MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |