Part Details for 2043714329 by Molex
Overview of 2043714329 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2043714329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2043714329-ND
|
DigiKey | CTX50 BLD UNSEALED TERM - LG GRI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24825 In Stock |
|
$0.0700 / $0.1800 | Buy Now |
DISTI #
2043714329
|
Avnet Americas | CTX50 BLD UNSEALED TERM - LG GRIP - D WD (Alt: 2043714329) Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days | 930000 Factory Stock |
|
$0.0650 | Buy Now |
DISTI #
MOL204371-4329
|
Heilind Electronics | CTX50 BLD UNSEALED TERM - LG G D WIND | Americas - 0 in Stock |
|
$0.0537 / $0.0545 | Buy Now |