Part Details for 2044 by SCS
Overview of 2044 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1736
|
Newark | Static Protection, Grounder Type:Heel, Grounder Colour:Black, Resistance:1Mohm, Lead Length:24", Strap Material:Elastic, Fastening Type:Hook And Loop, Product Range:-, Body Material:Elastic Rohs Compliant: Yes |Scs 2044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$9.7800 | Buy Now |
DISTI #
52AH7897
|
Newark | Economy Heel Grounder, Yellow, 24", Grounder Type:Heel, Grounder Colour:Yellow, Resistance:1Mohm, Strap Material:Elastic, Fastening Type:Hook And Loop, Product Range:-, Svhc:No Svhc (15-Jan-2018), Lead Length:24" Rohs Compliant: Yes |Scs 2044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $14.5400 | Buy Now |
DISTI #
SCP327-ND
|
DigiKey | HEEL GROUNDER ASSY ECONOMY W/RES Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
101 In Stock |
|
$9.3100 | Buy Now |
DISTI #
517-2044
|
Mouser Electronics | Anti-Static Control Products Bulk Economy Heel Grounding Assembly W/1 Meg Resistor RoHS: Compliant | 143 |
|
$9.2900 / $9.7800 | Buy Now |
DISTI #
70112658
|
RS | Economy Shoe Grounder Assembly with a 1 Megohm Resistor, Series | SCS 2044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 436 |
|
$8.5500 / $9.5000 | Buy Now |
|
Onlinecomponents.com | ESD Grounder - Heel - 1 Mohm - 24 " - Elastic - Hook and Loop - Yellow. |
117 In Stock |
|
$7.2200 / $16.9500 | Buy Now |
DISTI #
2907457
|
element14 Asia-Pacific | ECONOMY HEEL GROUNDER, YELLOW, 24" RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$10.0725 / $10.6088 | Buy Now |
DISTI #
2907457
|
Farnell | ECONOMY HEEL GROUNDER, YELLOW, 24" RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$12.1217 / $16.8399 | Buy Now |
|
Master Electronics | ESD Grounder - Heel - 1 Mohm - 24 " - Elastic - Hook and Loop - Yellow. |
117 In Stock |
|
$7.2200 / $16.9500 | Buy Now |
DISTI #
105ST2044
|
Techni-Tool, Inc. | SCS 2044 Heel Grounder, Economy, Dual Cup, 1 MegOhm Resistor, 24" Conductive Ribbon, Yellow | 561 |
|
$9.7800 | Buy Now |
Part Details for 2044
2044 CAD Models
2044 Part Data Attributes
|
2044
SCS
Buy Now
|
Compare Parts:
2044
SCS
|
Samacsys Manufacturer | SCS |