Part Details for 204407 by R Stahl Group
Overview of 204407 by R Stahl Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3525
|
Newark | Sounder, 116Dba, 32 Tone, 24Vdc, 153Mm Rohs Compliant: Yes |Clifford And Snell 204407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$245.9000 / $328.0200 | Buy Now |
DISTI #
YA80/D/RF/WR
|
TME | Signaller: sound, siren, 24VDC, 116dB(d=1m), YA80, IP65, red, 309mA Min Qty: 1 | 1 |
|
$268.0100 / $309.2500 | Buy Now |