Part Details for 2045-13-BT1LF by Bourns Inc
Overview of 2045-13-BT1LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2045-13-BT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8867
|
Newark | Gas Discharge Tube, 130V, Axial, Product Range:2045 Series, Dc Breakover Voltage:130V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2045-13-BT1LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4550 | Buy Now |
DISTI #
2045-13-BT1LF-ND
|
DigiKey | GDT 130V 10KA 2 POLE TH Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3852 | Buy Now |
DISTI #
2045-13-BT1LF
|
Avnet Americas | GDT 2-POLE LIGHT DUTY 10KA 130V 8X6MM AXIAL - Bulk (Alt: 2045-13-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3287 / $0.3735 | Buy Now |
DISTI #
652-2045-13-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 130volts AXIAL GDT 10kA 8X6mm DIA RoHS: Compliant | 0 |
|
$0.3750 / $0.6700 | Order Now |
DISTI #
70250133
|
RS | Gas Tube, 2 Electr, 130V, 15kA, 8 mm, TH Axial, Reel pack, 2045 Series | Bourns 2045-13-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 / $0.5370 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3441 / $0.5179 | Buy Now |
DISTI #
2045-13-BT1LF
|
Avnet Americas | GDT 2-POLE LIGHT DUTY 10KA 130V 8X6MM AXIAL - Bulk (Alt: 2045-13-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3287 / $0.3735 | Buy Now |
DISTI #
2148117
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 130V, 10KA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3896 / $0.7096 | Buy Now |
DISTI #
2148117
|
Farnell | GAS DISCHARGE TUBE, 130V, 10KA RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.3639 / $0.6851 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3441 / $0.5179 | Buy Now |
Part Details for 2045-13-BT1LF
2045-13-BT1LF CAD Models
2045-13-BT1LF Part Data Attributes:
|
2045-13-BT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2045-13-BT1LF
Bourns Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |