Part Details for 2045-23-BLF by Bourns Inc
Overview of 2045-23-BLF by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2045-23-BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4524
|
Newark | Gas Discharge Tube, 230V, 10Ka, Product Range:2045 Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2045-23-BLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$0.4850 / $0.8960 | Buy Now |
DISTI #
52W8870
|
Newark | Gas Discharge Tube, 230V, Axial, Product Range:2045 Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2045-23-BLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
2045-23-BLF-ND
|
DigiKey | GDT 230V 10KA 2 POLE TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
636 In Stock |
|
$0.3177 / $0.8200 | Buy Now |
DISTI #
2045-23-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 230VDC 15kA Thru-Hole - Bulk (Alt: 2045-23-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3025 / $0.3436 | Buy Now |
DISTI #
652-2045-23-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230volts AXIAL GDT 10kA 8X6mm DIA RoHS: Compliant | 129 |
|
$0.3460 / $0.8000 | Buy Now |
DISTI #
V99:2348_06231880
|
Arrow Electronics | Gas Discharge Tubes 230VDC 10kADC 1.5pF Axial Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2027 | Americas - 63 |
|
$0.3250 / $0.5098 | Buy Now |
DISTI #
70250063
|
RS | Gas Tube, 2 Electr, 230V, 15kA, 8 mm, TH Axial, Bulk pack, 2045 Series | Bourns 2045-23-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.4940 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 230VDC 1kADC 1AAC 1.5pF Axial Thru-Hole RoHS: Compliant |
699 Partner Stock |
|
$0.3058 / $0.3718 | Buy Now |
DISTI #
69769068
|
Verical | Gas Discharge Tubes 230VDC 10kADC 1.5pF Axial Thru-Hole Min Qty: 190 Package Multiple: 1 | Americas - 699 |
|
$0.3300 | Buy Now |
DISTI #
40653929
|
Verical | Gas Discharge Tubes 230VDC 10kADC 1.5pF Axial Thru-Hole Min Qty: 19 Package Multiple: 1 Date Code: 2027 | Americas - 63 |
|
$0.3250 / $0.4590 | Buy Now |
Part Details for 2045-23-BLF
2045-23-BLF CAD Models
2045-23-BLF Part Data Attributes:
|
2045-23-BLF
Bourns Inc
Buy Now
|
Compare Parts:
2045-23-BLF
Bourns Inc
|
Samacsys Manufacturer | Bourns |