-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,2,KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4930
|
Newark | Ampli, assy, plug, std,90,2,kit |Amp Te Connectivity 204515-3 RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7800 / $79.4300 | Buy Now |
DISTI #
75AC7044
|
Newark | D-Sub Mil Spec Connectors Assm Plug Std 90 2 Kit |Amp Te Connectivity 204515-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6500 / $88.2700 | Buy Now |
DISTI #
204515-3-ND
|
DigiKey | CONN D-SUB HD PLUG 26P PNL MNT Min Qty: 46 Lead time: 51 Weeks Container: Bulk |
4 In Stock |
|
$74.7659 | Buy Now |
DISTI #
204515-3
|
Avnet Americas | HDD Series D-Subminiature Plug Kit Shell Size 2 26-Position Bulk - Bulk (Alt: 204515-3) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4810 / $75.1890 | Buy Now |
DISTI #
571-204515-3
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSM PLUG STD 90 2 KIT RoHS: Not Compliant | 46 |
|
$70.1000 / $90.9000 | Buy Now |
DISTI #
71999185
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug, Std,90,2,Kit | TE Connectivity 204515-3 RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Container: Bulk | 0 |
|
$91.8300 | RFQ |
DISTI #
AMP204515-3
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,90,2,KI | Americas - 0 in Stock |
|
$54.7164 / $79.0299 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PL 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port Package | 0 |
|
$64.7900 / $131.9300 | Buy Now |
DISTI #
M24308/4-18F
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE,ASY,PLUG STD,90,2,KIT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2700 / $48.0000 | Buy Now |
DISTI #
AMP204515-3
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,STD,90,2,KI | 0 |
|
$54.7164 / $79.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204515-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204515-3
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,2,KIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 204515-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204515-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-020P2H26JFGB | D Subminiature Connector, | Glenair Inc | 204515-3 vs 280-020P2H26JFGB |
280-020P2H26JFNG | D Subminiature Connector, | Glenair Inc | 204515-3 vs 280-020P2H26JFNG |
2335891-2 | D Subminiature Connector, 26 Contact(s), Male, Plug | TE Connectivity | 204515-3 vs 2335891-2 |
280-020P2H26JFGN | D Subminiature Connector, | Glenair Inc | 204515-3 vs 280-020P2H26JFGN |
280-020P2H26JFNN | D Subminiature Connector, | Glenair Inc | 204515-3 vs 280-020P2H26JFNN |