-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,FB,90,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0252
|
Newark | D-Sub Mil Spec Connectors Ampli, assy, rcpt, fb,9 |Amp Te Connectivity 204534-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1800 | Buy Now |
DISTI #
2266-204534-1-ND
|
DigiKey | CONN D-SUB HD HSG RCPT 104POS Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
431 In Stock |
|
$45.1900 / $48.8100 | Buy Now |
DISTI #
1122-1173-ND
|
DigiKey | CONN D-SUB HD HSG RCPT 104POS Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
23 In Stock |
|
$39.9750 / $50.0800 | Buy Now |
DISTI #
3937-204534-1-ND
|
DigiKey | CONN D-SUB HD HSG RCPT 104POS Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$68.7091 / $100.5300 | Buy Now |
DISTI #
204534-1
|
Avnet Americas | Conn Housing RCP 104 POS Crimp ST Panel Mount - Bulk (Alt: 204534-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$37.7364 / $45.4116 | Buy Now |
DISTI #
571-204534-1
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLI,ASSY,RCPT,FB,9 RoHS: Not Compliant | 0 |
|
$50.0800 | Order Now |
DISTI #
71999061
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Fb,90,6 | TE Connectivity 204534-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1700 / $54.8200 | RFQ |
DISTI #
AMP204534-1
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,FB,90,6 | Americas - 0 in Stock |
|
$47.0294 / $47.7314 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,FB,90,6 |
431 Partner Stock |
|
$46.4200 / $50.8300 | Buy Now |
DISTI #
2045341-TEC
|
TME | 204534-1 Min Qty: 1 | 431 |
|
$49.6943 / $59.6269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204534-1
TE Connectivity
AMPLIMITE,ASY,RCPT,FB,90,6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, AMPLIMITE | |
Body Breadth | 0.668 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |