Part Details for 20455-030E-76 by I-PEX Co Ltd
Results Overview of 20455-030E-76 by I-PEX Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20455-030E-76 Information
20455-030E-76 by I-PEX Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 20455-030E-76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 8795 |
|
RFQ |
Part Details for 20455-030E-76
20455-030E-76 CAD Models
20455-030E-76 Part Data Attributes
|
20455-030E-76
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20455-030E-76
I-PEX Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | I-Pex | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.039 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 20455-030E-76
This table gives cross-reference parts and alternative options found for 20455-030E-76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20455-030E-76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65043-148LF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | 20455-030E-76 vs 65043-148LF |
87173-330LF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 20455-030E-76 vs 87173-330LF |
382115 | Lumberg Connect GmbH | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp/IDC Terminal | 20455-030E-76 vs 382115 |
84699-615CTLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 20455-030E-76 vs 84699-615CTLF |
71600-630 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | 20455-030E-76 vs 71600-630 |
79109-0114 | Molex | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 20455-030E-76 vs 79109-0114 |
92911-130LF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 20455-030E-76 vs 92911-130LF |
91615-415AN | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 20455-030E-76 vs 91615-415AN |
79948-315LF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 20455-030E-76 vs 79948-315LF |
71601-630 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Gray Insulator, Plug | 20455-030E-76 vs 71601-630 |
20455-030E-76 Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the 20455-030E-76 connector is designed to withstand high-vibration environments. However, it's essential to follow the recommended torque specifications and ensure proper mounting to prevent connector damage.
-
The maximum operating temperature for the 20455-030E-76 connector is 125°C. Exceeding this temperature may affect the connector's performance and reliability.
-
The 20455-030E-76 connector is designed to be resistant to moisture and chemicals. However, it's essential to follow the recommended cleaning and handling procedures to ensure the connector's reliability in harsh environments.
-
The recommended cleaning procedure involves using a soft-bristled brush and a mild detergent solution. Avoid using harsh chemicals or abrasive materials that may damage the connector's surface.