Part Details for 204580 (ALTERNATE: 204580) by RS Pro
Overview of 204580 (ALTERNATE: 204580) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204580 (ALTERNATE: 204580)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636136
|
RS | Green LED Indicator Lamps Telephone Slide Multichip 24 V dc 60000 h | RS PRO 204580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$4.3900 / $5.7600 | Buy Now |