Part Details for 2046-40-C2FLF by Bourns Inc
Overview of 2046-40-C2FLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2046-40-C2FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0234
|
Newark | Gas Discharge Tube, 400V, Radial, Product Range:2046 Series, Dc Breakover Voltage:400V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:900V Rohs Compliant: Yes |Bourns 2046-40-C2FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2400 | Buy Now |
DISTI #
2046-40-C2FLF-ND
|
DigiKey | GDT 400V 10KA 3 POLE TH Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1643 | Buy Now |
DISTI #
2046-40-C2FLF
|
Avnet Americas | Surge Arrestor 3-Electrode 400V 20kA Thru-Hole Tray - Bulk (Alt: 2046-40-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 / $1.1488 | Buy Now |
DISTI #
652-2046-40-C2FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 20kA 8x10mm Radial 3-Electrode RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
70281748
|
RS | Gas Tube, Fail Safe, 3 Elect, 400V, 20kA, 8mm, TH Radial, Bulk pack, 2046 Series | Bourns 2046-40-C2FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
2046-40-C2FLF
|
Avnet Americas | Surge Arrestor 3-Electrode 400V 20kA Thru-Hole Tray - Bulk (Alt: 2046-40-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 / $1.1488 | Buy Now |
DISTI #
2046-40-C2FLF
|
Avnet Americas | Surge Arrestor 3-Electrode 400V 20kA Thru-Hole Tray - Bulk (Alt: 2046-40-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 / $1.1488 | Buy Now |
DISTI #
2046-40-C2FLF
|
Avnet Abacus | Surge Arrestor 3-Electrode 400V 20kA Thru-Hole Tray (Alt: 2046-40-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
Part Details for 2046-40-C2FLF
2046-40-C2FLF CAD Models
2046-40-C2FLF Part Data Attributes
|
2046-40-C2FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2046-40-C2FLF
Bourns Inc
GDT 400V 20% 10KA T/H FAIL SHORT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |