Part Details for 20464 by Brady Worldwide Inc
Overview of 20464 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. | |
V62/04648-02XE | Texas Instruments | Single-Channel Voltage Detector 5-SC70 -40 to 125 | |
V62/04641-02XE-T | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 |
Price & Stock for 20464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1258
|
Newark | B736 1X8 Wht/Grn 25/Rl Pm-To-Go/Roll Of 25 Each |Brady 20464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$29.9900 | Buy Now |
DISTI #
2267-20464-ND
|
DigiKey | B736 1X8 WHT/GRN 25/RL PM-TO-GO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8000 / $29.9900 | Buy Now |