Part Details for 2047-09-BNI by Bourns Inc
Overview of 2047-09-BNI by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 2047-09-BNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3618
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2047-09-BNI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.8500 | Buy Now |
DISTI #
2047-09-BNI-ND
|
DigiKey | GDT 90V 40KA 2 POLE THROUGH HOLE Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7822 | Buy Now |
DISTI #
2047-09-BNI
|
Avnet Americas | 2047 Series High Current 2-Electrode Gas Discharge Tube 90V Through Hole Bulk - Bulk (Alt: 2047-09-BNI) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9375 / $5.6090 | Buy Now |
DISTI #
652-2047-09-BNI
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$6.0600 / $11.1600 | Order Now |
DISTI #
73772562
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2047-09-BNI RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $8.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $7.7800 | Buy Now |
DISTI #
2047-09-BNI
|
Avnet Abacus | (Alt: 2047-09-BNI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0400 / $7.7800 | Buy Now |
Part Details for 2047-09-BNI
2047-09-BNI CAD Models
2047-09-BNI Part Data Attributes
|
2047-09-BNI
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2047-09-BNI
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | O-XXSS-T2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |