Part Details for 2047050-1 by TE Connectivity
Overview of 2047050-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04705-01XE | Texas Instruments | Enhanced Product 3.3-V Abt Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 125 |
Price & Stock for 2047050-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0148
|
Newark | Extraction Tool, Contact, For Use With:Amp 0.5/1.0 Sealed Series 1939349, 1939350, 1939351 & 1981878 Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 2047050-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$72.4400 / $88.3700 | Buy Now |
DISTI #
3937-2047050-1-ND
|
DigiKey | EXTRACTION TOOL, 0.5/1.0 SEALED Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$120.0000 / $138.4500 | Buy Now |
DISTI #
A141781-ND
|
DigiKey | EXTRACTION TOOL, 0.5/1.0 SEALED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$69.9930 / $84.9900 | Buy Now |
DISTI #
70AH0148
|
Avnet Americas | EXTRACTION TOOL, 0.5/1.0 SEALED CONTACT - Bulk (Alt: 70AH0148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$63.8000 / $88.3700 | Buy Now |
DISTI #
2047050-1
|
Avnet Americas | EXTRACTION TOOL, 0.5/1.0 SEALED CONTACT - Trays (Alt: 2047050-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Tray | 0 |
|
$58.4100 / $70.2900 | Buy Now |
DISTI #
571-2047050-1
|
Mouser Electronics | Rack & Panel Connectors 0.5/1.0 Sealed CONT EXTRACTION TOOL | 24 |
|
$69.1300 / $84.9700 | Buy Now |
DISTI #
72115847
|
RS | Tooling, Extraction Tool, 0.5/1.0 Sealed Contact | TE Connectivity 2047050-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$60.3700 | Buy Now |
DISTI #
AMP2047050-1
|
Heilind Electronics | EXTRACTION TOOL, 0.5/1.0 SEALED CONTACT | Americas - 0 in Stock |
|
$66.9851 / $73.8806 | Buy Now |
|
Onlinecomponents.com | Application Tools, Extraction Tool, 0.5/1.0 Sealed Contact RoHS: Compliant | 0 |
|
$60.6400 / $114.9100 | Buy Now |