-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5009-329-0022
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7059
|
Newark | Rack & Panel Connectors Pin Contact 22Awg |Amp Te Connectivity 204873-4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.6800 / $4.0000 | Buy Now |
DISTI #
92F8462
|
Newark | 5009-329-0022 Rohs Compliant: Yes |Amp Te Connectivity 204873-4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
204873-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 204873-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9716 / $2.2260 | Buy Now |
DISTI #
571-2048734
|
Mouser Electronics | Rack & Panel Connectors PIN CONTACT 22AWG RoHS: Compliant | 562 |
|
$1.9800 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP204873-4
|
Heilind Electronics | 5009-329-0022 | Americas - 0 in Stock |
|
$2.3382 / $2.3731 | Buy Now |
|
Onlinecomponents.com | 5009-329-0022 RoHS: Compliant |
4440 In Stock |
|
$1.8600 / $2.4300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 100 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 1725 |
|
$1.8150 / $3.6300 | Buy Now |
DISTI #
204873-4
|
TTI | Rack & Panel Connectors PIN CONTACT 22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1660 In Stock |
|
$1.9300 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204873-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204873-4
TE Connectivity
5009-329-0022
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH-MATING: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |