Part Details for 204B by ICM International Controls & Measurements Corp
Overview of 204B by ICM International Controls & Measurements Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204B
204B CAD Models
204B Part Data Attributes
|
204B
ICM International Controls & Measurements Corp
Buy Now
Datasheet
|
Compare Parts:
204B
ICM International Controls & Measurements Corp
Silicon Controlled Rectifier, 15000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICM INTERNATIONAL CONTROLS & MEASUREMENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 35 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 125 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 15000 A | |
Operating Temperature-Max | 100 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |