There are no models available for this part yet.
Overview of 204M014-19B10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7A111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, with Mylar | |
F52L1A7H111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, with Mylar |
Price & Stock for 204M014-19B10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ1032
|
Newark | 204M014-19B10 |Raychem Te Connectivity 204M014-19B10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4300 / $89.0200 | Buy Now | |
Onlinecomponents.com | 204M014-19B10 RoHS: Compliant |
35 Partner Stock |
|
$67.4700 / $92.8300 | Buy Now | ||
DISTI #
000000000001115709
|
Sager | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
Buy Now | ||
DISTI #
C1S425201297046
|
Chip1Stop | Backshells | 35 |
|
$61.8000 / $69.6000 | Buy Now | |
Master Electronics | 204M014-19B10 RoHS: Compliant |
35 Partner Stock |
|
$67.4700 / $92.8300 | Buy Now |
CAD Models for 204M014-19B10 by TE Connectivity
Part Data Attributes for 204M014-19B10 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|