There are no models available for this part yet.
Overview of 205-1-1-59-1-103-H by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 205-1-1-59-1-103-H by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Magnetic Circuit Protectors 1Pole 10A RoHS: Compliant |
5 In Stock |
|
$36.6400 / $167.2200 | Buy Now | ||
Master Electronics | Circuit Breaker Magnetic Circuit Protectors 1Pole 10A RoHS: Compliant |
5 In Stock |
|
$36.6400 / $167.2200 | Buy Now |