There are no models available for this part yet.
Overview of 205-501-23-38 by MARL International Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 205-501-23-38 by MARL International Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H6144
|
Newark | Led Bulb, Midget Groove, Red, 500Mw, Lamp Base Type:Midget Groove/S5.7S, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:500Mw, Wavelength Typ:625Nm, Luminous Intensity:2750Mcd, Average Bulb Life:100000H, Supply Voltage:28V Rohs Compliant: Yes |Marl 205-501-23-38 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $10.7700 | Buy Now | |
DISTI #
205-501-23-38
|
TME | LED lamp, red, S5,7s, 24÷28VDC, No.of diodes: 1, 5mm, Bulb: T1 3/4 Min Qty: 1 | 0 |
|
$5.5100 / $6.3600 | RFQ |
CAD Models for 205-501-23-38 by MARL International Limited
Part Data Attributes for 205-501-23-38 by MARL International Limited
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MARL INTERNATIONAL LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Voltage-Max
|
28 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
11000.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
15 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
643 nm
|
Shape
|
CYLINDRICAL
|
Size
|
4.9 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for 205-501-23-38
This table gives cross-reference parts and alternative options found for 205-501-23-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205-501-23-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215-501-21-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 205-501-23-38 vs 215-501-21-38 |
209-501-23-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 205-501-23-38 vs 209-501-23-38 |
207-501-23-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 205-501-23-38 vs 207-501-23-38 |
205-501-21-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 205-501-23-38 vs 205-501-21-38 |
204-501-23-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 205-501-23-38 vs 204-501-23-38 |
211-501-23-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 205-501-23-38 vs 211-501-23-38 |
215-501-23-38 | Single Color LED, Red, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 205-501-23-38 vs 215-501-23-38 |