Part Details for 205047 by R Stahl Group
Overview of 205047 by R Stahl Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6556
|
Newark | Xenon Strobe, Flashing, 230Vac, Red Rohs Compliant: Yes |Clifford And Snell 205047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$62.3800 / $86.8300 | Buy Now |
DISTI #
FL40/N50/R/RN
|
TME | Signaller: lighting, flashing light, red, FL40, 230VAC, IP65, 98mA Min Qty: 1 | 3 |
|
$70.7900 / $80.9100 | Buy Now |