Part Details for 2050899 (ALTERNATE: 2050899) by RS Pro
Overview of 2050899 (ALTERNATE: 2050899) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2050899 (ALTERNATE: 2050899)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641425
|
RS | PVC Foam Tape 3210"x0.5"(10mx12mm) 0.4"(10mm) Thick Black | RS PRO 2050899 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$6.1700 / $8.0700 | Buy Now |