-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 20 SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90:2381_07459568
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 5000 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2140 | Americas - 130046 |
|
$0.8637 | Buy Now |
DISTI #
V99:2348_07459568
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2248 | Americas - 13533 |
|
$0.6761 / $0.9278 | Buy Now |
DISTI #
V36:1790_07459568
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 5000 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1832 | Americas - 1 |
|
$0.4023 / $0.7440 | Buy Now |
DISTI #
A2161-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
72792 In Stock |
|
$0.8625 / $1.6600 | Buy Now |
DISTI #
52757984
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 75 Package Multiple: 25 Date Code: 1703 | Americas - 316600 |
|
$1.2896 | Buy Now |
DISTI #
73595801
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 5000 Package Multiple: 1 Date Code: 2140 | Americas - 130046 |
|
$0.8637 | Buy Now |
DISTI #
74067847
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 5000 Package Multiple: 5000 | Americas - 85000 |
|
$0.8714 | Buy Now |
DISTI #
66750381
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 8 Package Multiple: 1 Date Code: 2248 | Americas - 13533 |
|
$0.9278 | Buy Now |
DISTI #
70396981
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 6000 Package Multiple: 1000 Date Code: 2338 | Americas - 6000 |
|
$0.7012 | Buy Now |
DISTI #
16319316
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 85 Package Multiple: 1 | Americas - 5281 |
|
$0.7000 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205090-1
TE Connectivity
HD 20 SOCKET CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.072 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Length | 0.0122 inch | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |