2050986-3
TE Connectivity
Description: REM0.64 FEMALE CONTACT 0.75MM^2

Overview of 2050986-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2050986-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2050986-3TR-ND
DigiKey REM0.64 FEMALE CONTACT 0.75MM^2 Min Qty: 1344000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,344,000 $0.0552
$0.0552 Buy Now
DISTI # 2050986-3
Avnet Americas Contact Socket 18AWG to 20AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: 2050986-3) Min Qty: 1344000 Package Multiple: 28000 Lead time: 16 Weeks, 2 Days Container: Reel 0
  • 1,344,000 $0.0579
$0.0579 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1344000 Package Multiple: 28000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,344,000 $0.0527
$0.0527 Buy Now
DISTI # AMP2050986-3
Heilind Electronics REM0.64 FEMALE CONTACT 0.75MM^ Americas - 0 in Stock
  • 1,344,000 $0.0643
$0.0643 Buy Now
Onlinecomponents.com REM0.64 FEMALE CONTACT 0.75MM^2 RoHS: Compliant 0
  • 336,000 $0.1627
  • 672,000 $0.0831
  • 1,008,000 $0.0566
$0.0566 / $0.1627 Buy Now
DISTI # AMP2050986-3
Interstate Connecting Components REM0.64 FEMALE CONTACT 0.75MM^ 0
  • 1,344,000 $0.0643
$0.0643 Buy Now
DISTI # 2050986-3
Avnet Abacus Contact Socket 18AWG to 20AWG Crimp Straight Cable Mount Reel (Alt: 2050986-3) Min Qty: 13440 Package Multiple: 28000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics REM0.64 FEMALE CONTACT 0.75MM^2 RoHS: Compliant 0
  • 336,000 $0.1627
  • 672,000 $0.0831
  • 1,008,000 $0.0566
$0.0566 / $0.1627 Buy Now

CAD Models for 2050986-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2050986-3 by TE Connectivity

2050986-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.074 inch
Cable Entry-Min
0.066 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Cross Section Area
0.75 mm2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Terminal Type
CRIMP
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 2050986-3
    TE Connectivity
    REM0.64 FEMALE CONTACT 0.75MM^2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2050986-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2050986-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2050986-3 would you like to use for your alert(s)?
  • Please alert me when 2050986-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2050986-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2050986-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2050986-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2050986-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2050986-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: