Part Details for 2050KK0R5-BK by Anderson Power Products
Overview of 2050KK0R5-BK by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2050KK0R5-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-2050KK0R5-BK-ND
|
DigiKey | SDG400 DE ON 14AWG SJT/1.5MM H05 Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9619 | Buy Now |
DISTI #
879-2050KK0R5-BK
|
Mouser Electronics | AC Power Cords SDG400 DE ON 14AWG SJT/1.5mm H05VV-F (Multi-Country), .5M, RATINGS: 16A, 300V RoHS: Compliant | 0 |
|
$10.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $19.8400 | Buy Now |
DISTI #
000000000006405066
|
Sager | AC Power Cords SDG400 DE ON 14AWG SJT/1.5mm H05VV-F (Multi-Country), .5M, RATINGS: 16A, 300V Min Qty: 200 | 0 |
|
$13.2600 | Buy Now |