-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ARINC,SOCKET ASSY,SZ 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K7511
|
Newark | Arinc, socket Assy, sz 20 |Amp Te Connectivity 205116-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$2.5900 | Buy Now |
DISTI #
2266-205116-1-ND
|
DigiKey | ARINC,SOCKET ASSY,SZ 20 Min Qty: 10 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
41 In Stock |
|
$7.5500 | Buy Now |
DISTI #
205116-1-ND
|
DigiKey | ARINC,SOCKET ASSY,SZ 20 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8703 | Buy Now |
DISTI #
205116-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205116-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 121 Factory Stock |
|
$3.4338 / $4.1322 | Buy Now |
DISTI #
M39029/12-149
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: M39029/12-149) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39029/12-149
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: M39029/12-149) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-205116-1
|
Mouser Electronics | Rack & Panel Connectors SOCKET ASSY SZ 20 RoHS: Compliant | 133 |
|
$3.9000 / $7.0400 | Buy Now |
DISTI #
V36:1790_11777093
|
Arrow Electronics | Contact SKT 22 Size Crimp ST Cable Mount 22-26AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2217 | Americas - 1545 |
|
$1.5060 / $2.2330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$3.7400 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205116-1
TE Connectivity
ARINC,SOCKET ASSY,SZ 20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP REAR RELEASE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |