Part Details for 2051210000 by Weidmüller Interface GmbH & Co. KG
Overview of 2051210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2051210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4902
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1, Productrohs Compliant: Yes |Weidmuller 2051210000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.7930 / $1.3700 | Buy Now |
DISTI #
281-3284-ND
|
DigiKey | FEED-THROUGH TERMINAL, PUSH IN, Min Qty: 1 Lead time: 4 Weeks Container: Box |
86 In Stock |
|
Buy Now | |
DISTI #
2051210000
|
Avnet Americas | Conn Terminal Block Feed-Through 2 POS ST DIN Rail 32A - Bulk (Alt: 2051210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47AC3962
|
Avnet Americas | Conn Terminal Block Feed-Through 2 POS ST DIN Rail 32A - Bulk (Alt: 47AC3962) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8910 / $1.1200 | Buy Now |
DISTI #
470-2051210000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 4 BL RoHS: Compliant | 161 |
|
$0.6950 / $1.7800 | Buy Now |
|
Onlinecomponents.com | 39 Factory Stock |
|
$0.7400 / $1.0410 | Buy Now | |
DISTI #
2051210000
|
Avnet Americas | Conn Terminal Block Feed-Through 2 POS ST DIN Rail 32A - Bulk (Alt: 2051210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47AC3962
|
Avnet Americas | Conn Terminal Block Feed-Through 2 POS ST DIN Rail 32A - Bulk (Alt: 47AC3962) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8910 / $1.1200 | Buy Now |
DISTI #
2051210000
|
Avnet Americas | Conn Terminal Block Feed-Through 2 POS ST DIN Rail 32A - Bulk (Alt: 2051210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
47AC3962
|
Avnet Americas | Conn Terminal Block Feed-Through 2 POS ST DIN Rail 32A - Bulk (Alt: 47AC3962) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8910 / $1.1200 | Buy Now |