Part Details for 2051230000 by Weidmüller Interface GmbH & Co. KG
Overview of 2051230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2051230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1299
|
Newark | Terminal Block Clamp 2 Poles 32A 4Mm Orange |Weidmuller 2051230000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0800 | Buy Now |
DISTI #
2266-2051230000-ND
|
DigiKey | TERMINAL BLOCK CLAMP 2 POLES 32A Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.8100 | Buy Now |
DISTI #
281-2051230000-ND
|
DigiKey | A2C 4 OR Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1801 | Buy Now |
DISTI #
2051230000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 4mm2 Wemid Orange - Bulk (Alt: 2051230000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2051230000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 4 OR | 101 |
|
$0.7310 / $1.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7440 / $0.9650 | Buy Now |
DISTI #
WEIDMULLER 2051230000
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.7440 / $0.9650 | Buy Now |