Part Details for 2051250000 by Weidmüller Interface GmbH & Co. KG
Overview of 2051250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2051250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5101
|
Newark | A2C 4 Yl |Weidmuller 2051250000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
281-2051250000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
246 In Stock |
|
$1.1180 / $2.4200 | Buy Now |
DISTI #
2051250000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 4mm2 Wemid Yellow - Bulk (Alt: 2051250000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2051250000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 4 YL | 63 |
|
$1.0500 / $2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0.7850 / $1.0190 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$0.7850 / $1.0190 | Buy Now |