Part Details for 2052-1965-400 by Reed Switch Developments Corporation
Overview of 2052-1965-400 by Reed Switch Developments Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965EDD-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EMS8E-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EQ-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Price & Stock for 2052-1965-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3730-2052-1965-400-ND
|
DigiKey | REED SENSOR SET SPST 40W 400V 2A Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
250 In Stock |
|
$34.8100 / $41.7600 | Buy Now |