-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20DF PIN CONTACT,PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0832
|
Newark | Contact, Pin, Crimp, 24-20Awg, For Use With:Amp Amplimite Hdp-20 Series Housing Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 205202-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12367 |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
87X2853
|
Newark | 205202-2 Mini-Reel 20Df Pin Contact, plated |Amp Te Connectivity 205202-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A23017CT-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51302 In Stock |
|
$0.1784 / $0.3600 | Buy Now |
DISTI #
205202-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 205202-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 | Buy Now |
DISTI #
70AH0832
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70AH0832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 12367 Partner Stock |
|
$0.2930 / $0.4200 | Buy Now |
DISTI #
571-2052022
|
Mouser Electronics | D-Sub Contacts PIN 24-20 REEL Reel of 10000 RoHS: Compliant | 40000 |
|
$0.2040 | Buy Now |
DISTI #
571-2052022-MR
|
Mouser Electronics | D-Sub Contacts PIN 24-20 REEL Reel of 1000 RoHS: Compliant | 8000 |
|
$0.2150 / $0.2220 | Buy Now |
DISTI #
571-2052022-CT
|
Mouser Electronics | D-Sub Contacts PIN 24-20 REEL Cut Strip of 100 RoHS: Compliant | 3700 |
|
$0.3060 | Buy Now |
DISTI #
71998805
|
RS | 20Df Pin Contact, Plated | TE Connectivity 205202-2 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 | RFQ |
|
Future Electronics | Pin Contact Gold Crimp 20-24 AWG Stamped RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205202-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205202-2
TE Connectivity
20DF PIN CONTACT,PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |