-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP RCPT ASSY,SIZE 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8700
|
Newark | D Sub Housing, Receptacle, 9 Position, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 205203-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4212 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
73C0275
|
Newark | D Sub Connector Housing, Amplimite Hdp-20 Series, D Sub, 1, Receptacle, 9, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 205203-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4643 |
|
$1.3800 / $1.9300 | Buy Now |
DISTI #
A1031-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 4 Weeks Container: Box |
13691 In Stock |
|
$1.2014 / $1.9900 | Buy Now |
DISTI #
205203-3
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 205203-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 6298 |
|
$0.6566 | Buy Now |
DISTI #
44F8700
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 44F8700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 4212 Partner Stock |
|
$1.4700 / $1.9200 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2157Box |
|
$0.4400 / $0.5300 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.0500 / $1.0800 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
AMP205203-3
|
Heilind Electronics | CRIMP SNAP RCPT ASSY,SIZE 1 | Americas - 48579 in Stock36600 On Order |
|
$0.7420 / $0.9379 | Buy Now |
|
Onlinecomponents.com | CRIMP SNAP RCPT ASSY,SIZE 1 RoHS: Compliant |
17451 In Stock |
|
$0.6430 / $1.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205203-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205203-3
TE Connectivity
CRIMP SNAP RCPT ASSY,SIZE 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.471 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 1.37 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.3344 N |
This table gives cross-reference parts and alternative options found for 205203-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205203-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205203-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE's AMP | 205203-3 vs 205203-6 |