-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP RCPT ASSY,SIZE 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07464926
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2147 | Americas - 39697 |
|
$0.7962 / $0.8804 | Buy Now |
DISTI #
A34104-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7516 In Stock |
|
$1.5253 / $2.5300 | Buy Now |
DISTI #
63349312
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 8 Package Multiple: 1 Date Code: 2147 | Americas - 39697 |
|
$0.7962 / $0.8804 | Buy Now |
DISTI #
69895971
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 30 Package Multiple: 10 Date Code: 1748 | Americas - 13170 |
|
$2.2490 | Buy Now |
DISTI #
73588260
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$1.7469 | Buy Now |
DISTI #
69895176
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 49 Package Multiple: 1 | Americas - 317 |
|
$1.3000 | Buy Now |
DISTI #
11590880
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 49 Package Multiple: 1 | Americas - 150 |
|
$1.3000 | Buy Now |
DISTI #
77307610
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 60 Package Multiple: 1 | Americas - 85 |
|
$4.0909 | Buy Now |
DISTI #
77360739
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 16 Package Multiple: 1 | Americas - 38 |
|
$4.1705 / $5.1905 | Buy Now |
DISTI #
205203-8
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 205203-8) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2726 |
|
$1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205203-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205203-8
TE Connectivity
CRIMP SNAP RCPT ASSY,SIZE 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 1.37 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.3344 N |