-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP PLUG ASSY,SIZE 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8690
|
Newark | D Sub Shell, Plug, 9 Position, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 205204-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
19J3813
|
Newark | Plug Housing, D, T&d, 9Way, No. Of Positions:9Ways, Connector Type:D Sub, Connector Shell Size:1, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Amplimite Hdp-20 Series Crimp Rohs Compliant: Yes |Amp Te Connectivity 205204-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18567 |
|
$1.1800 / $1.6800 | Buy Now |
DISTI #
A1038-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4061 In Stock |
|
$1.1644 / $1.9300 | Buy Now |
DISTI #
205204-4
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bulk (Alt: 205204-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2946 |
|
$0.5063 | Buy Now |
DISTI #
571-2052044
|
Mouser Electronics | D-Sub Standard Connectors 9P PLUG TIN IN RoHS: Compliant | 9994 |
|
$0.7380 / $1.4000 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4565Box |
|
$0.7100 / $0.8650 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.0200 / $1.1600 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.7200 | Buy Now |
DISTI #
AMP205204-4
|
Heilind Electronics | CRIMP SNAP PLUG ASSY,SIZE 1 | Americas - 28708 in Stock31200 On Order |
|
$0.7191 / $0.9091 | Buy Now |
|
Onlinecomponents.com | This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-subminiature plug includes a tin plated shell and grounding indents. The plug has 9 contact positions and serves as a lower-cost version of a corresponding military-approved part. The plug accepts size 20 crimp-style contacts and, like all parts from TE, is RoHS compliant. RoHS: Compliant |
12468 On Order |
|
$0.5860 / $1.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205204-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205204-4
TE Connectivity
CRIMP SNAP PLUG ASSY,SIZE 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.471 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 15.1232 N |
This table gives cross-reference parts and alternative options found for 205204-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205204-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09651613712 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 205204-4 vs 09651613712 |
D09P81C6GX00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 205204-4 vs D09P81C6GX00 |
D09P13A6GL00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 205204-4 vs D09P13A6GL00 |
D09P91C6GX00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 205204-4 vs D09P91C6GX00 |
747871-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 205204-4 vs 747871-3 |
745906-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | 205204-4 vs 745906-2 |
D09P80C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 205204-4 vs D09P80C6GV00 |
D09P80C6PA00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 205204-4 vs D09P80C6PA00 |
747832-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 205204-4 vs 747832-3 |
745990-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 205204-4 vs 745990-3 |