-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP RCPT ASSY,SIZE 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1811
|
Newark | D Sub Shell, Receptacle, Size 2, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 205205-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6981 |
|
$1.4600 / $2.0900 | Buy Now |
DISTI #
51M8475
|
Newark | Crimp Snap Rcpt Assy, size 2 |Amp Te Connectivity 205205-7 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 2522 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
52AH4674
|
Newark | D-Sub Housing, Rcpt, 15Pos, Steel, No. Of Positions:15Ways, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Amplimite Hdp-20 Rohs Compliant: Yes |Amp Te Connectivity 205205-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.0600 | Buy Now |
DISTI #
205205-7
|
Avnet Americas | Connector D Subminiature Receptacle 15 Position Shell Size 2 2.74 mm Crimp Straight Cable Mount - Bulk (Alt: 205205-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 6627684 Factory Stock |
|
$1.0663 | Buy Now |
DISTI #
79K1811
|
Avnet Americas | Connector D Subminiature Receptacle 15 Position Shell Size 2 2.74 mm Crimp Straight Cable Mount - Bulk (Alt: 79K1811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 6980 Partner Stock |
|
$1.6500 / $2.0900 | Buy Now |
DISTI #
AMP205205-7
|
Heilind Electronics | CRIMP SNAP RCPT ASSY,SIZE 2 | Americas - 16986 in Stock19200 On Order |
|
$0.9254 / $1.1699 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
2052057-TEC
|
TME | 205205-7 Min Qty: 32 | 2522 |
|
$1.1335 / $1.3087 | Buy Now |
DISTI #
AMP205205-7
|
Interstate Connecting Components | CRIMP SNAP RCPT ASSY,SIZE 2 | 28313200 On Order |
|
$0.9254 / $1.1699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205205-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205205-7
TE Connectivity
CRIMP SNAP RCPT ASSY,SIZE 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.3344 N |